• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44151520 Buffering bit Diameter 15 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type M (medium)Opt RPM from: 6000 RPMOpt RPM to 12000 RPMMax. RPM 31500 RPMShaft length 38 mm
Product type

Buffering bit

Shank Ø

6 mm

(Ø)

15 mm

Length

20 mm

Shape

cylindrical

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444184 PFERD TOOLS 44151520 Buffering bit Diameter 15 mm 10 pc(s)

Description

The cylinder shape ZYA is used mainly with the scope of the tool. The version with front boring (ST-BO) is especially suitable for the front-side use.Felt pins with metal inlay (MS) are used for increased material removal in pre-polishing with diamond polishing pastes.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?