Security datasheet 2444220 PFERD TOOLS 44240192 Polishing paste 0.01 kg
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
Description
Diamond polish pastes guarantee fast and rational working particularly with regard to tools and mold making.Drive types:- Manual insertUses:- PolishApplication refrence:- When using diamond polish pastes, use the coarse paste first.- If very strong surface improvements are necessary, several grain sizes, finer, use in succession and after good intermediate cleaning.- When changing the grain size, make sure that a new, clean bearing structure (e.g. B. Felt pen, felt pad) is used.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Diamond polish pastes guarantee fast and rational working particularly with regard to tools and mold making.Drive types:- Manual insertUses:- PolishApplication refrence:- When using diamond polish pastes, use the coarse paste first.- If very strong surface improvements are necessary, several grain sizes, finer, use in succession and after good intermediate cleaning.- When changing the grain size, make sure that a new, clean bearing structure (e.g. B. Felt pen, felt pad) is used.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
What kind of Grinding & Polishing Accessories are you looking for?