User & Safety Instructions 2444272 PFERD TOOLS 44385030 Buffering flap wheel Diameter 50 mm 5 pc(s)
Description
Felt strip pins are used for pre and high polish on small to middle components.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- To prepolish flat surfaces, use the soft finish for the hard work pieces rich in contours, which are rich in gloss and finish.- If very fine surfaces are to be achieved, both versions can be used one after the other.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Low thermal load on the workpiece.
This text is machine translated.
Description
Felt strip pins are used for pre and high polish on small to middle components.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- To prepolish flat surfaces, use the soft finish for the hard work pieces rich in contours, which are rich in gloss and finish.- If very fine surfaces are to be achieved, both versions can be used one after the other.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Low thermal load on the workpiece.
This text is machine translated.
What kind of Grinding Pencils are you looking for?