• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44386041 Buffering flap wheel Diameter 60 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: H (hard)Opt RPM from: 3150 RPMMax. RPM 10000 RPMShaft length 40 mm
Product type

Buffering flap wheel

Shank Ø

6 mm

(Ø)

60 mm

Length

40 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444275 PFERD TOOLS 44386041 Buffering flap wheel Diameter 60 mm 5 pc(s)

Description

Felt strip pins are used for pre and high polish on small to middle components.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- To prepolish flat surfaces, use the soft finish for the hard work pieces rich in contours, which are rich in gloss and finish.- If very fine surfaces are to be achieved, both versions can be used one after the other.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Low thermal load on the workpiece.

This text is machine translated.

What kind of Grinding Pencils are you looking for?