• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44400071 Flap wheel Diameter 15 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Max. RPM 50000 RPM
  • - RPM, opt.: 25000 RPM
  • - Metric width: 15 mm
  • - Abrasives: Ceramic grain CO-COOL
  • - ø Outer metric: 15 mm
  • - Ø Shaft metric: 3 mm
  • - Grain size: 80
  • - Length, shaft: 40 mm
Product type

Flap wheel

Shank Ø

3 mm

Grit size

80

(Ø)

15 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772758 PFERD TOOLS 44400071 Flap wheel Diameter 15 mm 10 pc(s)

Description

In fan-type grinders, the slats made of abrasive material on the base are arranged in a fan-shaped radial around the axis of the tool. Due to their flexibility, they adapt Ideal to the contours of the workpiece. The abrasive grain is embedded in an synthetic resin bond on the tensile, flexible tissue carrier. Fan grinders are guided in ISO 3919 under the name "Lamella grinding pins". For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.


Technical data
- Max. RPM 50000 RPM
- RPM, opt.: 25000 RPM
- Metric width: 15 mm
- Abrasives: Ceramic grain CO-COOL
- ø Outer metric: 15 mm
- Ø Shaft metric: 3 mm
- Grain size: 80
- Length, shaft: 40 mm

Benefits:
- Optimal contour adjustment thanks to high flexibility.
- Continuously high material removal over the entire service life, as new, aggressive abrasive is released continuously.
- Use on the front side very close to edges and at angles possible due to flat cast core construction.

Application recommendations:
- The reduction of the contact pressure and the circumferential speed as well as the addition of grinding oil reduce the tool wear and the temperature load of the workpiece.
- An increase in the ablation rate should be achieved by a larger grain size and not by increasing the contact pressure to prevent unnecessary tool wear and heat load on the workpiece.
- Increasing the cutting speed results in a slightly finer surface. Increasing the contact pressure makes the surface slightly coarser. The softer the material to be machined, the coarser the surface (if the same grain sizes are used).
- For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Processing tasks:
- Deburr
- Step-by-step fine grinding
- Elegalize
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Straight grinder

Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.
- The contact pressure must be significantly reduced if the specified optimum speed is exceeded.
- Safety is only guaranteed if the clamping length is at least 15 mm and the specified maximum speed is not exceeded with open shaft lengths.

PFERD TOOLS ERGONOMICS:
- PFERD TOOLS ERGONOMICS recommends fan cutters to reduce the vibration and noise development that is generated during use and to improve the working comfort.

This text is machine translated.

Features

  • Optimal contour adjustment thanks to high flexibility.;Consistent high material removal over the entire service life, as constantly new, aggressive abrasive is released.;Front-side use very close to edges and at angles possible through flat cast-core construction.

What kind of Grinding Pencils are you looking for?