• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44400120 Flap wheel Diameter 20 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 19000 RPMMax. RPM 38100 RPMShaft length 40 mmGrinding agent: SiC
Product type

Flap wheel

Shank Ø

6 mm

Grit size

120

(Ø)

20 mm

Length

10 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444307 PFERD TOOLS 44400120 Flap wheel Diameter 20 mm 10 pc(s)

Description

For universal grinding tasks on components made of aluminum, copper, bronze, titanium and fiber-reinforced plastics. Especially recommended for use on titanium alloys B. Drive parts are only SiC approved.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Bronze- Titanium- Titanium alloys- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Stone

This text is machine translated.

What kind of Grinding Pencils are you looking for?