Innovative quick-release system guarantees comfortable handling and cool grindingExtremely fast and easy tool change reduces process costsWith COMBIKLICK scratches from protruding clamping parts are avoided and a very high utilization of the available abrasive is achievedLow wear due to high tear resistanceNo additional tool due to the open structure of the nonwoven material
Datasheet 2626845 PFERD TOOLS 44498027 COMBIKLICK CC-PNER W 125 SIC F (1) Diameter 125 mm
User & Safety Instructions
User & Safety Instructions 2626845 PFERD TOOLS 44498027 COMBIKLICK CC-PNER W 125 SIC F (1) Diameter 125 mm
Description
The COMBIKLICK system consists of a specially developed support plate and a stable holder on the back of the tool. With the supporting disc COMBIKLICK tools can be used on commercially available angle grinders. The special geometry of the cooling slots ensures a high air throughput, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-clamping system, the robust holder, the secure locking of the tool and the integrated cooling system produce up to 30% lower workpiece temperature, 25% higher cutting power, 30% higher tool life and better utilization of the abrasive. The design is ideal for achieving a very fine, homogeneous cross-section image, which is sufficient to prepare the high-gloss polish, depending on the requirement. It is particularly suitable for machining large areas of stainless steel (INOX) components.
This text is machine translated.
Description
The COMBIKLICK system consists of a specially developed support plate and a stable holder on the back of the tool. With the supporting disc COMBIKLICK tools can be used on commercially available angle grinders. The special geometry of the cooling slots ensures a high air throughput, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-clamping system, the robust holder, the secure locking of the tool and the integrated cooling system produce up to 30% lower workpiece temperature, 25% higher cutting power, 30% higher tool life and better utilization of the abrasive. The design is ideal for achieving a very fine, homogeneous cross-section image, which is sufficient to prepare the high-gloss polish, depending on the requirement. It is particularly suitable for machining large areas of stainless steel (INOX) components.