• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44637180 Round for marble sink Diameter 40 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 600 RPMOpt RPM to 1400 RPMAbrasive:A
Product type

Marbling disc

Grit size

180

Dim

(Ø) 40 mm

Content

100 pc(s)

(Ø)

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444555 PFERD TOOLS 44637180 Round for marble sink Diameter 40 mm 100 pc(s)

Description

Special tools for marbling surfaces.Drive types:- Flexible shaft drive- Stator drill- Straight grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Use POLINOX circular blades for marbling bodies with the appropriate marbling body.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Optimal contour adjustment thanks to high flexibility.- High economy due to high grinding performance and service life.- No addition of the tool due to open structure and high flexibility of the nonwovens.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?