• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44692256 Cleaning disc 75 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Binding: PLUSOpt RPM from: 4000 RPMOpt RPM to 5100 RPMMax. RPM 10000 RPMShaft length 40 mm
Product type

Polishing disc

(Ø)

75 mm

Material suitability

Aluminium

Cobalt base alloy

Nickel base alloy

Brass

Titanium

Titanium alloy

Copper

Brass

Zinc

Stainless steel

Grey iron / nodular iron

Malleable iron

Thermoplastic

Elastomer

Duroplast

Quenched steel

Steel

Cast steel

Show more
Content

5 pc(s)

Bore Ø

6 mm

Thickness

26 mm

UKCA

not relevant

Description

For rough cleaning e.g. B. Removal of paint, tins, tarnish, rust and glue residues suitable in the circumferential grinding.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Surface treatment- CleanMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Elastomers- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)