• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44698004 POLISCLEAN PLUS PCLD cleaning fleece Ø 125 x 13 m bore Ø 22.3 mm for rough cleaning work 125 mm 1 p

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 27.99
-32 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

POLISCLEAN PLUS PCLD cleaning fleece Ø 125 x 13 m bore Ø 22.3 mm for rough cleaning work

  • The cleaning fleece is glued to a glass fabric cover plate. This makes POLISCLEAN PLUS discs suitable for front grinding. For rough cleaning work such as Suitable for removing paint, scale, inks, rust and adhesive residues. They have a high removal rate with a very good service life.
  • This text is machine translated.

Technical specifications

  • Width 13 mm
  • Max. Rpm: 10000 RPM
  • Opt. Rpm from: 5000 RPM
  • Opt. Rpm up to 7000 RPM
Product type

Polishing disc

(Ø)

125 mm

Content

1 pc(s)

Bore Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348467 PFERD TOOLS 44698004 POLISCLEAN PLUS PCLD cleaning fleece Ø 125 x 13 m bore Ø 22.3 mm for rough cleaning work 125 mm 1 p

More interesting products

(*All information is plus legal VAT)