PFERD TOOLS POLICLEAN PLUS PCLD cleaning fleece Ø115x13 mm bore Ø22,3mm for coarse cleaning work (1)
Max. RPM 10000 RPM
Design: PCLD PLUS
Abrasive:corundum A
Technical specifications
- PFERD TOOLS Type: PCLD PLUS
- Max. RPM 10000 RPM
- RPM, opt., from: 5000 RPM
- RPM, opt., up to: 7000 RPM
- Design: PCLD PLUS
- Metric width: 13 mm
- Ø hole: 22.23 mm
- Abrasives: Corundum A
- ø Outer metric: 115 mm
Product type
Abrasive disc
(Ø)
115 mm
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772762 PFERD TOOLS 44698009 PFERD TOOLS POLICLEAN PLUS PCLD cleaning fleece Ø115x13 mm bore Ø22,3mm for coarse cleaning work (1
Description
The cleaning fleece is glued to a glass fiber supporting plate. This means that POLICLEAN discs can be used in the ground. Suitable for coarse cleaning work, e.g. removal of paint, zender, starting paints, rust and adhesive residues. POLICLEAN is a coarse-structured abrasive cleaning fleece developed from a special combination of synthetic fibers and abrasive grains.
Benefits: - The PLUS version (blue) has significantly higher ablation performance with very good service life and is very aggressive. - Optimal contour adjustment and no addition of the tool due to high flexibility and open structure.
Application recommendations: - For best performance at a recommended cutting speed of 30 - 35 m/s. - Preferably use on slowly running angle grinders.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Elastomers - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc
The stated maximum permissible speed must never be exceeded for safety reasons.
Description
The cleaning fleece is glued to a glass fiber supporting plate. This means that POLICLEAN discs can be used in the ground. Suitable for coarse cleaning work, e.g. removal of paint, zender, starting paints, rust and adhesive residues. POLICLEAN is a coarse-structured abrasive cleaning fleece developed from a special combination of synthetic fibers and abrasive grains.
Benefits: - The PLUS version (blue) has significantly higher ablation performance with very good service life and is very aggressive. - Optimal contour adjustment and no addition of the tool due to high flexibility and open structure.
Application recommendations: - For best performance at a recommended cutting speed of 30 - 35 m/s. - Preferably use on slowly running angle grinders.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Elastomers - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc