User & Safety Instructions 3374745 PFERD TOOLS 44698011 PFERD water-resistant grinding sponge 98x120x13 mm A60, A100, A180 both-sided for universal use 1 p
Description
The abrasive sponges are suitable for grinding flat and irregular surfaces by hand. They are optimum for wood, paint and metal work, in dry construction as well as for all kinds of small work pieces. The three-piece set allows rough and fine grinding.
Technical data - Metric width: 120 mm - Abrasives: Corundum A - Length metric: 98 mm - Height: 13 mm
Benefits: - Good grain grip on the carrier material. - Washable and therefore reusable. - Good grinding performance.
Editable materials: - Aluminium - Cast iron - Brass - Brick - Bronze - Non-alloy steel - Cast steel - Chipboard - Cobalt base alloys - Copper - Glass - Graphite and electric carbon - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hard wood - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Plastics - Reinforced concrete - Soft aluminum alloys - Non-ferrous metal soft - Soft wood - Stainless steel (INOX) - Steel - Steel, cast steel - Thermoplastic - Tiles - Titanium - Titanium alloys - Wood - Zinc - Concrete
The abrasive sponges are suitable for grinding flat and irregular surfaces by hand. They are optimum for wood, paint and metal work, in dry construction as well as for all kinds of small work pieces. The three-piece set allows rough and fine grinding.
Technical data - Metric width: 120 mm - Abrasives: Corundum A - Length metric: 98 mm - Height: 13 mm
Benefits: - Good grain grip on the carrier material. - Washable and therefore reusable. - Good grinding performance.
Editable materials: - Aluminium - Cast iron - Brass - Brick - Bronze - Non-alloy steel - Cast steel - Chipboard - Cobalt base alloys - Copper - Glass - Graphite and electric carbon - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hard wood - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Plastics - Reinforced concrete - Soft aluminum alloys - Non-ferrous metal soft - Soft wood - Stainless steel (INOX) - Steel - Steel, cast steel - Thermoplastic - Tiles - Titanium - Titanium alloys - Wood - Zinc - Concrete