• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44771244 Reducer Diameter 83 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 12 mmMax. H 40 mmSuitable for tool-ø 200; 250 mm
Product type

Reducer

Dim

(Ø x H) 83 mm x 40 mm

Content

1 pc(s)

Height

40 mm

(Ø)

83 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444777 PFERD TOOLS 44771244 Reducer Diameter 83 mm 1 pc(s)

Description

For clamping fan wheels and POLINOX grinding wheels on drive spindles. The clamping flanges are designed so that they are recessed inside the tool.Drive types:- Flexible shaft drive- Straight grinder- Grinding blockProduct advantages:- Can be adapted to existing drive spindle by drilling.- Front-side application very close to edges and in angles possible by special clamping system.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?