• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 47202090 CDR PFF 50 A 80 Flap disc Diameter 50 mm Grit size 80 Brass, Titanium, Titanium alloy, Copper, Bras

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 12000 RPMOpt RPM to 14000 RPMAbrasive:A
Product type

Flap disc

(Ø)

50 mm

Dim

(Ø) 50 mm

Grit size

80

Material suitability

Brass

Titanium

Titanium alloy

Copper

Brass

Stainless steel

Grey iron / nodular iron

Malleable iron

Thermoplastic

Duroplast

Quenched steel

Steel

Cast steel

Show more
Content

10 pc(s)

UKCA

not relevant

Description

For universal, rough grinding with high material removal rate. Ideal for grinding welding joints in difficult to access places can be used. Longer lifetime and removal rate compared to sanding sheets.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?