• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 47700229 Fleece bit Diameter 50 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 15300 RPM
  • RPM, opt. 9500 RPM
  • Shape: ZY
  • Design: H (hard)
  • Metric width 13 mm
  • Abrasive:corundum A
  • ø Outer metric: 50 mm
  • Ø Shaft metric: 6 mm
  • Grain size: G (coarse)
  • Length, shaft 40 mm
Product type

Fleece bit

Shank Ø

6 mm

(Ø)

50 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772784 PFERD TOOLS 47700229 Fleece bit Diameter 50 mm 5 pc(s)

Description

POLINOX PNER grinding points consist of several highly compressed nonwovens bound with a special grain resin system. Various combinations of compaction, fibers, grain and the corresponding bond produce non-woven products with excellent surface finish, high ablation rate and long service life. These tools can cover a wide range of surface machining, from relatively coarse grinding to preparation for polishing. The model for straight grinders is especially suitable for machining fillet seams and difficult to access contours or depressions. Several highly compressed nonwovens bound with a special grain-resin system. The design corundum A is Ideal suitable for universal applications on steel and non-ferrous metals. The ZY cylinder shape is ideal for grinding holes, radii and contours.


Technical data
- Max. RPM 15300 RPM
- RPM, opt.: 9500 RPM
- Form: ZY
- Design: H (hard)
- Metric width: 13 mm
- Abrasives: Corundum A
- ø Outer metric: 50 mm
- Ø Shaft metric: 6 mm
- Grain size: G (coarse)
- Length, shaft: 40 mm

Benefits:
- Particularly suitable for hard-to-reach recesses and contours.
- High economy due to high grinding performance and service life.
- Achieving very good surface qualities.
- Optimal contour adjustment, since freely profiled.

Application recommendations:
- For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
- When machining poorly heat-conducting materials, e.g. titanium and stainless steel, reduce the cutting speed significantly.

Editable materials:
- Aluminium
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys

Processing tasks:
- Clean
- Deburr
- Step-by-step fine grinding
- Roughing
- Structuring (matting, line matting and satinating)
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Straight grinder

Safety Instructions:
- For safety reasons, the specified maximum permissible speed must never be exceeded.

This text is machine translated.

What kind of Grinding Pencils are you looking for?