User & Safety Instructions 2442307 PFERD TOOLS 47802821 Fan wheel Diameter 115 mm 2 pc(s)
Description
Ideal tool for use on angle grinders in assembly operations.For universal use from rough to fine grinding.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 40 - 50 m/s.Material:- Aluminium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelSafety Instructions:- Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.Product advantages:- Can be mounted directly on the angle grinder without additional clamping equipment.
This text is machine translated.
Description
Ideal tool for use on angle grinders in assembly operations.For universal use from rough to fine grinding.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 40 - 50 m/s.Material:- Aluminium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelSafety Instructions:- Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.Product advantages:- Can be mounted directly on the angle grinder without additional clamping equipment.
This text is machine translated.
What kind of Grinding & Polishing Accessories are you looking for?