• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62210426 E 100-4,1 SG STEEL/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Steel 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 24Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

4.1 mm

Rotational speed (max.)

15300 U/min

Material suitability

Steel

UKCA

not relevant

Description

Grinding disc for steel with high grinding freeness and very good life.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- Width 4.1 mm ideally suited for root seam machining.Material:- SteelProduct advantages:- Fast work progress and maximum cost-effectiveness due to high sanding ability.- Less tool change due to very good service life.

This text is machine translated.