• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62211747 E 115-7 ZIRKON SG CAST+STEEL Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Grey ir

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 30Abrasive:ZA
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

13300 U/min

Material suitability

Grey iron / nodular iron

Steel

Cast steel

UKCA

not relevant

Description

For use in foundries and plasterwork optimized zirconium-aluminum roughing disk for cast iron and steel with outstanding abrasion ability and very good service life.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingApplication refrence:- 4.1 and 5.2 mm widths are ideal for root seam machining.Material:- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steel- Cast steelProduct advantages:- Very fast work progress and high efficiency thanks to high sanding ability.- Very good service life.

This text is machine translated.