• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62217681 E 180-7 SG CAST+ALU Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Aluminium alloy,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 30Grinding agent AC
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

8500 U/min

Material suitability

Aluminium alloy

Grey iron / nodular iron

Crust

UKCA

not relevant

Description

For use in foundries and plasterwork optimized grinding disk for cast iron and aluminum with a high degree of flexibility and very good service life.Drive types:- Angle grinderUses:- Deburr- Surface grinding- ChamferMaterial:- Hard aluminum alloys- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Casting skin with sand inclusions and burnsProduct advantages:- Very fast work progress and high efficiency thanks to high sanding ability.- Very good service life.

This text is machine translated.