User & Safety Instructions 3772866 PFERD TOOLS 64118060 Abrasive fibre disc set Diameter 180 mm Grit size=60 25 pc(s)
Description
The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with extremely long tool life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.
Technical data - Max. RPM 8500 RPM - Abrasives: VICTOGRAIN-COOL - ø Outer metric: 180 mm - Grain size: 60
Benefits: - Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain. - Innovative quick-release system guarantees comfortable handling and cool touch. - High cost-effectiveness due to long service life and very high removal rate. - Uniform grinding pattern thanks to high-quality abrasive. - Extremely quick and easy tool change reduces process costs. - With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
Application recommendations: - Use the COMICCLICK fiber grinder with the COMBICICK support plate on standard angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance. - Use powerful angle grinders.
Editable materials: - Cast steel - Non-ferrous metal hard - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel - Steel, cast steel - Steels up to 1,200 N/mm² (< 38 HRC)
Ordering Information: - Please order COMICCLICK support disc separately.
Safety Instructions: - The maximum permissible peripheral speed is 80 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the application and to improve the working comfort. - PFERD TOOLS EFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD TOOLS has a broad patent protection in Europe.
This text is machine translated.
Description
The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with extremely long tool life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.
Technical data - Max. RPM 8500 RPM - Abrasives: VICTOGRAIN-COOL - ø Outer metric: 180 mm - Grain size: 60
Benefits: - Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain. - Innovative quick-release system guarantees comfortable handling and cool touch. - High cost-effectiveness due to long service life and very high removal rate. - Uniform grinding pattern thanks to high-quality abrasive. - Extremely quick and easy tool change reduces process costs. - With COMICCLICK, scratches are avoided by protruding clamping parts and a very high utilization of the available abrasive material is achieved.
Application recommendations: - Use the COMICCLICK fiber grinder with the COMBICICK support plate on standard angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance. - Use powerful angle grinders.
Editable materials: - Cast steel - Non-ferrous metal hard - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel - Steel, cast steel - Steels up to 1,200 N/mm² (< 38 HRC)
Ordering Information: - Please order COMICCLICK support disc separately.
Safety Instructions: - The maximum permissible peripheral speed is 80 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends COMBICCLICK as an innovative tool solution to sustainably reduce the development of vibration, noise and dust resulting from the application and to improve the working comfort. - PFERD TOOLS EFFICIENCY recommends COMBICCLICK for long, fatigue-free and resource-saving work with perfect results in a very short time. The quick release system reduces tool change and setup times. COMICCLICK from PFERD TOOLS has a broad patent protection in Europe.