• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64187150 CC-GRIND-SOLID 150 SGP STEEL Diameter 150 mm Bore diameter 22.23 mm Steel 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 10200 RPM
Product type

Grinding disc

(Ø)

150 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Steel

Content

10 pc(s)

Rotational speed (max.)

10200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442654 PFERD TOOLS 64187150 CC-GRIND-SOLID 150 SGP STEEL Diameter 150 mm Bore diameter 22.23 mm Steel 10 pc(s)

Description

With the CC-GRIND SOLID, PFERD offers the modern, powerful and ergonomic alternative to the roughing disk.Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use SFS CC-GRIND for optimum performance with flat angle of attack and the clamping flange set.- Use only with the surface, not suitable for circumferential grinding.Material:- Steel

This text is machine translated.