• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64188116 Grinding disc Diameter 115 mm Grit size=36 10 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: COARSE (coarse)Max. RPM 13300 RPM
Product type

Grinding disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Steel

Content

10 pc(s)

Rotational speed (max.)

13300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442657 PFERD TOOLS 64188116 Grinding disc Diameter 115 mm Grit size=36 10 pc(s)

Description

The CC-GRIND-FLEX is the semi-flexible addition to the CC-GRIND-SOLID. It has been specially developed for welding seam processing. Blunt welds can be fully flattened. Thus, dents and bushes, which can be seen after a painting or a painting, are a thing of the past.Drive types:- Angle grinderUses:- Surface grinding- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use SFS CC-GRIND for optimum performance with flat angle of attack and the clamping flange set.- Use only with the surface, not suitable for circumferential grinding.Material:- Steel

This text is machine translated.