• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64191122 COMBIKLICK corundum fiber disc Ø 125 mm A-COOL 220 for stainless steel Diameter 125 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size 220
  • Max. RPM: 12200 RPM
  • Abrasive: A
  • Machined materials: Aluminum;stainless steel (INOX)
  • Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing;step-by-step fine grinding
  • Drive types: Angle grinder;Battery angle grinder
Product type

Sanding disc mount

(Ø)

125 mm

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346030 PFERD TOOLS 64191122 COMBIKLICK corundum fiber disc Ø 125 mm A-COOL 220 for stainless steel Diameter 125 mm

Description

For universal grinding tasks from fine to fine grinding on poorly heat-conducting materials, e.g. Stainless steel (INOX) and aluminum.Grinding active additives in the coating achieve a significantly higher ablation performance, prevent the addition and cause a cooler grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)