For aggressive grinding with the highest machining capacity and very long shelf life. The ceramic grain is specially designed for processing hard materials and coatings.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use powerful angle grinders.Material:- Bronze- Titanium- Copper- Brass- Zinc- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
For aggressive grinding with the highest machining capacity and very long shelf life. The ceramic grain is specially designed for processing hard materials and coatings.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use powerful angle grinders.Material:- Bronze- Titanium- Copper- Brass- Zinc- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel