• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64196126 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PFERD CC-GRIND VIEW grinding wheel 125X22,23 mm special line SGP STELOX for steel/noble steel

  • Ultimate aggressiveness for fastest work progress
  • Glass-fiber reinforced plastic supporting plate guarantees an equally robust and safe use
  • Much more ergonomic than a grinding disk: Noise, vibrations and dust are reduced significantly. Moreover, a much better surface is achieved
  • Compared to fan discs, flat surfaces can be achieved thanks to the dimensional stability
  • Unlike a fiber grinder, the CC-GRIND VIEW does not deform even under extreme climatic conditions and is much more robust in harsh use
  • Thanks to the adjusted geometry, the use of a special clamping flange set is not necessary

Technical specifications

  • RPM, 12200 RPM max.
Product type

Grinding disc set

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Stainless steel

Steel

Wood

Tool steel

Content

10 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047907 PFERD TOOLS 64196126 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

Information

Information 3047907 PFERD TOOLS 64196126 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

Information 3047907 PFERD TOOLS 64196126 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

Description

SGP special line tools have been specially developed for special tasks and offer the user decisive advantages over conventional products. The special line SGP also includes tools that offer ultimate economic efficiency due to their particularly high performance in use. The innovative grinding disc CC-GRIND VIEW combines a unique design with VICTOGRAIN, one of the most effective, precision-formed grinding tools in the world. Thanks to the window of view, precise working is possible by monitoring the work process Suitable for surface grinding, chamfering, deburring and for welding seam working on.
Application recommendations
Carefully apply the tool and increase the pressure until a chip is produced. Hold the pressure until the tool has been brought to the desired level.
Use for optimal performance with flat angle of attack.
Use only with the surface, not suitable for circumferential grinding.
Materials
Non-alloy steel
Stainless steel
Steel
Tool steels
Timber
Applications
Chamfer
Deburr
Step-wise fine grinding
Eject
Surface finish
Surface processing
Welding processing
Edge processing
Edge processing (chamfering, rounding)
Drive types
Angle grinder
Battery angle grinder
Robots
HORSE VALUE
PFERDERGONOMICS recommends CC-GRIND VIEW with VICTOGRAIN abrasive grain to reduce the development of vibrations, noise and dust in the course of use and significantly improve the working comfort.
PFERDEFFICENCY recommends CC-GRIND VIEW with VICTOGRAIN grinding grain for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)