• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64279031 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PFERD TOOLS type FS 115-22 VICTOGRAIN-COOL 60
  • Max. RPM 13300 RPM
  • Ø Hole 22 mm
  • Abrasive:VICTOGRAIN-COOL
  • ø Outer metric: 115 mm
  • Grain size: 60
Product type

Abrasive fibre disc set

(Ø)

115 mm

Bore Ø

22 mm

Grit size

60

Content

25 pc(s)

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772886 PFERD TOOLS 64279031 Abrasive fibre disc set Diameter 115 mm Grit size=60 25 pc(s)

Description

PFERD TOOLS fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with extremely long tool life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. VICTOGRAIN products are among the most effective grinding tools in the world. The triangular, precision-shaped grinding grain from PFERD TOOLS produces a uniquely high sanding performance. The grinding grain cutting of the equal triangles of the VICTOGRAIN grinding grain meets the workpiece with an optimum angle. Thus, the single grinding grain requires only a little energy to penetrate the workpiece. The user thus benefits from an efficient cutting process with fast work progress, high service life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive.;The VICTOGRAIN grinding grains are fixed to the carrier with one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece.


Technical data
- PFERD TOOLS type: FS 115-22 VICTOGRAIN-COOL 60
- Max. RPM 13300 RPM
- Ø hole: 22 mm
- Abrasives: VICTOGRAIN-COOL
- ø Outer metric: 115 mm
- Grain size: 60

Benefits:
- Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain.
- High cost-effectiveness due to long service life and very high removal rate.
- Uniform grinding pattern thanks to high-quality abrasive.
- Optimal contour adjustment thanks to high flexibility.

Application recommendations:
- Use the fiber grinder in accordance with ISO 15636 with support plate on standard angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder

Ordering Information:
- Please order support plates separately.

Safety Instructions:
- The maximum permissible peripheral speed is 80 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

This text is machine translated.