• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 65307061 Abrasive wheel Diameter 70 mm 20 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 10 mmMax. RPM 21800 RPMSuitable for Angel-ø 8 mmAbrasive:A
Product type

Abrasive wheel

Grit size

24

Dim

(Ø) 70 mm

Content

20 pc(s)

Width

6.2 mm

(Ø)

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442777 PFERD TOOLS 65307061 Abrasive wheel Diameter 70 mm 20 pc(s)

Description

Abrasive wheel with high sharpening features and good durability for working with awkward locations.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Deburr- Chamfer- Weld seam processingMaterial:- Stainless steel (INOX)- Cast iron- Steel- Cast steelSafety Instructions:- Use the tool holder fitted to mount straight grinders up to the maximum permissible speed of the tool holder.- Use only in the circumferential grinding.- On compressed-air straight grinders, grinding wheels with diameters from 50 mm must be used with protective cover (ISO 11148-7).- On electric straight grinders, grinding wheels with diameters greater than 55 mm must be used with protective cover (EN 60745-2-3).Product advantages:- High sanding ability.- Good service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?