• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67698036 Flap disc set Diameter 115 mm Grit size=60 2 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Max. RPM 13300 RPM
  • - Form: PFR CURVE
  • - Size: M (11 mm)
  • - Recording system: Hole
  • - Throat radius: 5 mm
  • - Ø hole: 22.23 mm
  • - Abrasives: Ceramic grain CO-COOL
  • - ø Outer metric: 115 mm
  • - Grain size: 60
Product type

Flap disc set

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

60

Content

2 pc(s)

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772897 PFERD TOOLS 67698036 Flap disc set Diameter 115 mm Grit size=60 2 pc(s)

Description

SGP special line tools have been specially developed for special tasks and offer the user decisive advantages over conventional products. The special line SGP also includes tools that offer ultimate economic efficiency due to their particularly high performance in use. The POLIFAN-CURVE fan disc has been specially developed for the processing of carfillets. It is the only fan disc in the world which is occupied with slats on the grinding side as well as on the rear side as well as on the radius. The POLIFAN CURVE by PFERD TOOLS is patented in many countries around the world. High-performance fan disk for achieving fine surfaces on steel and stainless steel (INOX).

Benefits:
- Outstanding service life in fillet-seam processing as well as high ablation efficiency, which ensures fast work progress and saves production costs.
- Excellent service life in the machining of fillet seams.
- Precise and optimal sharpening of the fillet seam geometry.

Application recommendations:
- After wear and tear, can continue to be used in the same way as a conventional fan disc.
- For fillet radii > 5 mm or a weld seam thickness (a-dimension) ≤ 6 mm with 90°-impact, width at radius: 11 mm

Editable materials:
- Stainless steel (INOX)
- Steel

Processing tasks:
- Chamfer
- Deburr
- Weld seam processing
- Fillet seam processing

Drive types:
- Angle grinder

PFERD TOOLS ERGONOMICS:
- PFERD TOOLS ERGONOMICS recommends cutting-off windows POLIFAN-CURVE in order to reduce the development of vibrations, noise and dust during use and to improve the working comfort noticeably.
- PFERD TOOLS EFFICIENCY recommends POLIFAN-CURVE fan panels for perfect results in a very short time.

This text is machine translated.