• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67769125 PFC 125 Z 120 PSF STEELOX Flap disc Diameter 125 mm Grit size 120 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

POLIFAN-fan disc Universal-Line PSF 125 mm zirconium oxide Z grain size 120 for steel/stainless steel

  • Faster work progress and high cost-effectiveness by aggressive machining performance.

Technical specifications

  • Design: PSF ZIRKON, conicalMax. RPM 12200 RPMWeighs 0.8 kgGrinding agent ZEditable materials: Stainless steel (INOX);steelAngle grinder;cordless angle grinderAdvantages: Fast work progress and high cost-effectiveness due to aggressive machining performance. Good service life. Also suitable for heavy-duty angle grinders.
Product type

Flap disc

(Ø)

125 mm

Dim

(Ø) 125 mm

Grit size

120

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12200 U/min

Content

10 pc(s)

Width

14 mm

UKCA

yes

Description

POLIFAN fan disc with aggressive cutting power and good service life.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)