• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67782126 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POLIFAN-TYPE DISCS PFC 125 Z60 SG DURABLE STEEL

  • Fast work progress and highest cost-effectiveness through aggressive machining performanceHighest aggressiveness over the entire service lifeLess tool change through ultimate long tool life

Technical specifications

  • SHAPE: PFC/B/T29Max. RPM: 12200Abrasives: Zirconium oxide Z
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

60

Material suitability

Steel

Content

10 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2626826 PFERD TOOLS 67782126 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2626826 PFERD TOOLS 67782126 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

Description

The broad range of the SG power line offers a powerful tool solution for every application and material. Tools of the SG power line achieve the best work results with the highest cost-effectiveness. The polishing disc durable by the POL The powerful polyp. Disc POLiFAN Z SG durable is particularly suitable for applications with a higher mechanical load of the lamellae and for coarser applications, e.g. Chamfering or processing of burning burts.

This text is machine translated.

Scope of delivery

  • 10 pieces