• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68000036 DS 115 x 2,2 x 22,23 SGP Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Brick, Reinfor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond cutting wheel DS 115x2.2x22.23 mm SGP for quick separation of stone and concrete

  • - Max. RPM 13300 RPM
  • - Form: 1A1R / DS
  • - Metric width: 2.2 mm
  • - Ø hole: 22.23 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 115 mm
  • - Height, lining: 12 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

2.2 mm

Material suitability

Brick

Reinforced concrete

Stone

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772911 PFERD TOOLS 68000036 DS 115 x 2,2 x 22,23 SGP Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Brick, Reinfor

Description

PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Powerful tool with segmented edge for aggressive, quick cutting of hard materials with ultimate cutting power and outstanding service life. With laser-welded segments.

Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.

Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.

Editable materials:
- Brick
- Reinforced concrete
- Soft stones
- Concrete

Processing tasks:
- Disconnect
- Create breakthroughs

Drive types:
- Angle grinder

Ordering Information:
- Customer-specific tool solutions are available on request.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?