• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68300041 DG 125 x 1,6 x 22,23 FL PSF (ZA) Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond cutting wheel DG FL 125x1.6x22.23 mm PSF for cutting tiles, high cut quality

  • - Max. RPM 12200 RPM
  • - FORM: 1A1R / DG FL
  • - Design: FL (ZA)
  • - Metric width: 1.6 mm
  • - Ø hole: 22.23 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 125 mm
  • - Height, lining: 7 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Tiles

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772927 PFERD TOOLS 68300041 DG 125 x 1,6 x 22,23 FL PSF (ZA) Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles

Description

PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Universal tool with closed edge for cutting without edge breakouts on workpieces with high-quality surfaces. High separating power and ideal service life. The closed edge design is suitable for very fine cuts, such as tiles and tiles.

Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.

Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.

Editable materials:
- Tiles

Processing tasks:
- Disconnect
- Create breakthroughs

Drive types:
- Angle grinder

Ordering Information:
- Customer-specific tool solutions are available on request.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?