• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68300052 DS 110X1,6X20 START Diamond cutting disc Diameter 110 mm Bore diameter 20 mm Brick, Reinforced conc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond cutting wheel DS 110x1.6x20 mm PSF for quick separation of stone and concrete

  • - Max. RPM 13800 RPM
  • - Form: 1A1R / DS
  • - Design: No specification
  • - Metric width: 1.6 mm
  • - Ø hole: 20 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 110 mm
  • - Height, lining: 7 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Brick

Reinforced concrete

Stone

Concrete

Bore Ø

20 mm

Dim

(Ø) 110 mm

(Ø)

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772937 PFERD TOOLS 68300052 DS 110X1,6X20 START Diamond cutting disc Diameter 110 mm Bore diameter 20 mm Brick, Reinforced conc

Description

PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Universal tool with segmented edge for aggressive, fast cutting with high cutting power and good service life.

Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.

Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.

Editable materials:
- Brick
- Reinforced concrete
- Soft stones
- Concrete

Processing tasks:
- Disconnect
- Create breakthroughs

Drive types:
- Angle grinder
- Handheld circular saw

Ordering Information:
- Customer-specific tool solutions are available on request.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?