• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68300066 PFERD TOOLS diamond plate DCW 2R 100x6x22.23 mm for egalising concrete and screed Diameter 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond plate DCW 2R 100x6x22.23 mm for egalising concrete and screed

  • Number of rows: 2
  • Max. RPM 15280 RPM
  • Abrasive: Diamond

Technical specifications

  • - Number of rows: 2
  • - Max. RPM 15280 RPM
  • - Metric width: 6 mm
  • - Ø hole: 22.23 mm
  • - Abrasive: Diamond
  • - ø recording with adapter: 16
  • - ø Outer metric: 100 mm
  • - Height, lining: 6 mm
Product type

Sanding disc mount

(Ø)

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772950 PFERD TOOLS 68300066 PFERD TOOLS diamond plate DCW 2R 100x6x22.23 mm for egalising concrete and screed Diameter 100 mm

Description

Diamond grinding discs are efficient tools for smoothing uneven surfaces, e.g. removal of tile adhesive and grinding concrete as preparation for tiles. They are also used for chamfering and edge breaking of stone.

Benefits:
- High-quality diamond qualities.
- Excellent cutting and short grinding times.
- Very long service life.
- Ideal suitable for hard construction materials such as stone, concrete, screed thanks to diamond grain.
- High cost-effectiveness.

Application recommendations:
- Suitable for angle grinders of all power classes.
- Grind with little pressure to prevent tool overheating.

Editable materials:
- Brick
- Stone
- Concrete

Processing tasks:
- Chamfer
- Elegalize
- Surface grinding

Drive types:
- Angle grinder

This text is machine translated.

Hints

Customer-specific tool solutions are available on request.