• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68300104 DS 300 x 2,8 x 25,4 AS SG Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Brick

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond cutting wheel DS 300x2,8x25.4 mm SG for fast cutting of asphalt

  • - Max. RPM 6400 RPM
  • - Form: 1A1R / DS
  • - Design: AS
  • - Metric width: 2.8 mm
  • - Ø hole: 25.4 mm
  • - Abrasive: Diamond
  • - ø Mounting with adapter: 20 mm
  • - ø Outer metric: 300 mm
  • - Height, lining: 10 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

2.8 mm

Material suitability

Asphalt

Brick

Reinforced concrete

Stone

Concrete

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772954 PFERD TOOLS 68300104 DS 300 x 2,8 x 25,4 AS SG Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Brick

Description

PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Powerful tool with segmented edge for aggressive, quick cutting of hard materials with very high cutting power and excellent service life. With laser-welded segments.

Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.

Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.
- The maximum working speed is 100 m/s.

Editable materials:
- Asphalt
- Brick
- Reinforced concrete
- Soft stones
- Concrete

Processing tasks:
- Disconnect

Drive types:
- Joint separator
- Petrol separator
- Machining centers
- Table saw

Ordering Information:
- Customer-specific tool solutions are available on request.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?