• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68300109 DS 125x2,8x22,23 VG Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Diamond cutting wheel DS 125x2.8x22.23 mm Vacuum soldering for fast cutting of various materials

  • - Max. RPM 12200 RPM
  • - Form: 1A1R / DS
  • - Metric width: 2.8 mm
  • - Ø hole: 22.23 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 125 mm
  • - Height, lining: 10 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

2.8 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772959 PFERD TOOLS 68300109 DS 125x2,8x22,23 VG Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

Description

PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Segmented, vacuum-soldered diamond-cutting discs are ideal for the universal processing of different materials. The vacuum soldering process ensures stable adhesion of the diamond coating to the base. This results in an optimum cutting power and service life.

Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.
- Constant cutting speed due to the constant tool diameter.
- Long service life due to vacuum soldering.
- Minimized dust development due to single layer occupancy and coarse chips.

Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.

Editable materials:
- Abrasives
- Aluminium
- Brass
- Brick
- Bronze
- Chipboard
- Copper
- Duroplast
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoset (GRP, CFK) fiber content > 40 %
- Glass
- Graphite and electric carbon
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Hard wood
- Other non-ferrous metals
- Other
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft stones
- Soft wood
- Stainless steel (INOX)
- Steel
- Steel materials with a hardness of > 54 HRC
- Stone
- Thermoplastic
- Tiles
- Tough aluminum alloys
- Wood
- Zinc
- Concrete

Processing tasks:
- Disconnect
- Separation of pipes
- Separation of profiles
- Separation of sheet metal
- Separation of solid material
- Separation of thin sheets and profiles

Drive types:
- Angle grinder
- Battery angle grinder

Ordering Information:
- Customer-specific tool solutions are available on request.

This text is machine translated.

Features

  • High-quality diamond qualities.
  • Good cutting and short separation times.
  • Good cutting comfort and high economic viability.
  • Constant cutting speed due to the constant tool diameter.
  • Vacuum soldering method ensures a long service life.
  • Minimized dust development due to single layer occupancy and coarse chips.

Scope of delivery

  • Customer-specific tool solutions are available on request.

What kind of Diamond Cutting Discs are you looking for?