VKF MATERIAL 6/VKF ACTIONS SET 125 PSF STEELOX (EHT 1.0/PFC Z60)
Can be used universally on steel and stainless steel (INOX)Fast work progress through high cutting power/good cutting powerHigh cost-effectiveness through good service life
Technical specifications
Max. RPM: 12200
Product type
Flap disc
(Ø)
125 mm
Bore Ø
22.23 mm
Grit size
60
Material suitability
Stainless steel
Steel
Content
1 Set
Rotational speed (max.)
12200 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626865 PFERD TOOLS 69198298 Flap disc Diameter 125 mm Grit size=60 1 Set
Description
The set contains three cutting discs and a POLISH-fan disc for steel and stainless steel (INOX) with high cutting or cutting power as well as good service life.
This text is machine translated.
Description
The set contains three cutting discs and a POLISH-fan disc for steel and stainless steel (INOX) with high cutting or cutting power as well as good service life.