• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 69198299 Flap disc Diameter 125 mm Grit size=60 1 Set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VKF MATERIAL 6/VKF ACTIONS SET 125 START STEELOX (EHT 1.0/PFC Z60)

  • Can be used universally on steel and stainless steel (INOX)Fast work progress through high cutting power/good cutting powerHigh cost-effectiveness through good service life

Technical specifications

  • Max. RPM: 12200
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

60

Material suitability

Steel

Tinder

Content

1 Set

Rotational speed (max.)

12200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626866 PFERD TOOLS 69198299 Flap disc Diameter 125 mm Grit size=60 1 Set

Description

The set contains three cutting discs and a POLISH-fan disc for steel and stainless steel (INOX) with good cutting or cutting performance as well as good service life.

This text is machine translated.