• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 69298071 E 125-7 PSF STEEL Grinding disc (off-set) Diameter 125 mm 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROUGHING DISK E 125-7 PSF STEEL

  • Grinding disc for steel with high grinding ability and good durability.

Technical specifications

  • Clamping system 22.23Width 7.2 mmMax. RPM 12200 RPM
Product type

Grinding disc (off-set)

Content

5 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

12200 U/min

Material suitability

Steel

UKCA

not relevant

Description

Faster work progress and high cost-effectiveness by smooth grinding. Good service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)