• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 69398196 PFR 125-L Z 40 SGP CURVE STEELOX Flap disc Diameter 125 mm Grit size 40 2 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PFR 125-L Z 40 SGP CURVE STEELOX POLLIFAN-CUTTER DISC

  • High-performance fan disc for maximum material removal on steel and stainless steel (INOX).

Technical specifications

  • Clamping system 22.23
  • Design: L (14 mm)
  • Throat radius 8 mm
  • Max. RPM: 12200 RPM
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

40

Material suitability

INOX

Rotational speed (max.)

12200 U/min

Content

2 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346456 PFERD TOOLS 69398196 PFR 125-L Z 40 SGP CURVE STEELOX Flap disc Diameter 125 mm Grit size 40 2 pc(s)

Description

High payroll performance ensures fast work progress and thus significant savings in labor costs. Outstanding service life in the processing of fillet seams.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)