• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 69901759 E 150-7 CERAMIC SGP STEELOX Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm Stainles

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 24Grinding agent: CO
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

150 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

10200 U/min

Material suitability

Stainless steel

Steel

UKCA

not relevant

Description

High-power grinding disc with ceramic grain for fast and economical grinding.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingApplication refrence:- Width 4.1 mm ideally suited for root seam machining.Material:- Stainless steel (INOX)- Steel

This text is machine translated.