
Technical specifications
- Grain size: 46Abrasive:A
- Product type
Cutting disc (straight)
- Content
20 pc(s)
- (Ø)
250 mm
- Type
Straight
- Bore Ø
32 mm
- Thickness
2
- Rotational speed (max.)
6100 U/min
- Material suitability
Quenched steel
Cast iron
Steel
Steel
Cast steel
Cast steel
- Dim
(Ø) 250 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442811 PFERD TOOLS 80 T 250-2,0 H SG LAB STEEL/32,0 66300060 Cutting disc (straight) 250 mm 20 pc(s) Quenched steel, Cast iron,
Description
Very cut tool in hardness H with a center fabric for steel and cast iron. For making precision cuts and quick separation of laboratory samples.Drive types:- Laboratory separator machineUses:- Disconnect- Separation of profiles- Separation of pipes- Separation of solid materialApplication refrence:- Also suitable for wet separation applications.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Cast iron- Steel- Steel, cast steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Steel materials with a hardness of more than 54 HRCProduct advantages:- Especially for metallographic sample collection by aggressive abrasive abrasive.- Safe separation thanks to the highest cut quality.- High stability due to the strengthening of the center tissue.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












