
Technical specifications
- Shape: Straight design T (shape 41)Grain size: 24Abrasive:A
- Product type
Cutting disc (straight)
- Content
5 pc(s)
- (Ø)
500 mm
- Type
Straight
- Bore Ø
40 mm
- Thickness
5.5
- Rotational speed (max.)
3100 U/min
- Material suitability
Quenched steel
Steel
- Dim
(Ø) 500 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442860 PFERD TOOLS 80 T 500-5,5 Q SGP HD STEEL/40,0 66325040 Cutting disc (straight) 500 mm 5 pc(s) Quenched steel, Steel
Information
Information 2442860 PFERD TOOLS 80 T 500-5,5 Q SGP HD STEEL/40,0 66325040 Cutting disc (straight) 500 mm 5 pc(s) Quenched steel, Steel
Information 2442860 PFERD TOOLS 80 T 500-5,5 Q SGP HD STEEL/40,0 66325040 Cutting disc (straight) 500 mm 5 pc(s) Quenched steel, Steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












