• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 98980660 SPZ GR.23 3 mm Tensioning tool 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS collet SPZ, SZ.23 3 mm

  • Collet Group: 23
  • Net weight: 0,018 kg
  • ø 3 mm
  • ø Outer metric: 3 mm

Technical specifications

Product type

Tensioning tool

Clamping range

3 mm

Wingspan

3 mm

Weight

0.018 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773139 PFERD TOOLS 98980660 SPZ GR.23 3 mm Tensioning tool 1 pc(s)

Description

Depending on the selected PFERD TOOLS tool, there are different clamps to choose from. Suitable clamps are assigned to each drive. Insert clamping pliers with increased clamping force for safe use with a coupling nut.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?