• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 98989022 SM 125 EG02 Chisel point bit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Net weight: 0,144 kg
  • - Chisel type: Chisel tip
  • - Plug-in group: EG02
  • - Length of use: 125 mm
Product type

Chisel point bit

Weight

0.144 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773160 PFERD TOOLS 98989022 SM 125 EG02 Chisel point bit 1 pc(s)

Description

Pointed chisel 125 mm (working length) from module 02.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?