• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Belt sander arm attachment BSVAK 9/25X305 Band length: 305 mm x width: 3-16 mm PFERD TOOLS 84200318

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Belt sander arm attachment BSVAK 9/25X305 Band length: 305 mm x width: 3-16 mm

  • - PFERD TOOLS type: BSVAK 9/25 x 305
  • - Usable bandwidth: 3, 6, 9, 12, 16
  • - Metric width: 9 mm
  • - Tape length: 305
  • - Net weight: 0,083 kg
  • - ø roll metric: 25 mm

Technical specifications

  • - PFERD TOOLS type: BSVAK 9/25 x 305
  • - Usable bandwidth: 3, 6, 9, 12, 16
  • - Metric width: 9 mm
  • - Tape length: 305
  • - Net weight: 0,083 kg
  • - ø roll metric: 25 mm
Product type

Belt sander arm attachment

Content

1 pc(s)

Width

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773066 PFERD TOOLS Belt sander arm attachment BSVAK 9/25X305 Band length: 305 mm x width: 3-16 mm PFERD TOOLS 84200318

Description

The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Short belt grinding attachment arm with roll size 9x25 mm for belts with a length of 305 mm and a width of 3, 6, 9, 12 or 16 mm.

Benefits:
- Easy, fast belt change due to spring tension.
- High-precision belt guide thanks to adjustable belt tension force and lockable belt arm.
- Robust steel construction.
- Extremely narrow fastening straps on the end roller.
- Asymmetrical arms for flush working on sides.

This text is machine translated.