User & Safety Instructions 3773064 PFERD TOOLS Belt sander arm attachment BSVAK 9/9X305 Band length: 305 mmx width: 9-12 mm PFERD TOOLS 84200316
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Short belt loop attachment arm with sliding pads for positioning and with a roll size of 9x9 mm for tapes with a length of 305 mm and a bandwidth of 9 or 12 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller. - With sliding cushions for hanging up.
This text is machine translated.
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Short belt loop attachment arm with sliding pads for positioning and with a roll size of 9x9 mm for tapes with a length of 305 mm and a bandwidth of 9 or 12 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller. - With sliding cushions for hanging up.