User & Safety Instructions 3773056 PFERD TOOLS Belt sander arm attachment BVA 4/16 x 520 Tape length: 520 mm x width: 3-9 mm PFERD TOOLS 84200050
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Belt grinding attachment arm with 4x16 mm roll size for belts with a belt length of 520 and 610 mm and a belt width of 3, 6 or 9 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller.
This text is machine translated.
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Belt grinding attachment arm with 4x16 mm roll size for belts with a belt length of 520 and 610 mm and a belt width of 3, 6 or 9 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller.