User & Safety Instructions 3773057 PFERD TOOLS Belt sander arm attachment BVA 9/16 x 520 Tape length: 520 mm x width: 9-12 mm PFERD TOOLS 84200060
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Belt grinding attachment arm with 9x16 mm roll size for tapes with 520 and 610 mm tape lengths and a bandwidth of 12 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller.
This text is machine translated.
Description
The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Belt grinding attachment arm with 9x16 mm roll size for tapes with 520 and 610 mm tape lengths and a bandwidth of 12 mm.
Benefits: - Easy, fast belt change due to spring tension. - High-precision belt guide thanks to adjustable belt tension force and lockable belt arm. - Robust steel construction. - Exploitation of the full roll width. - Extremely narrow fastening straps on the end roller.