• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Belt sander arm attachment BVA 9/25-1 x 520 Tape length: 520 mm x width: 3-12 mm PFERD TOOLS 84200072

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Belt sander arm attachment BVA 9/25-1 x 520 Tape length: 520 mm x width: 3-12 mm

  • - PFERD TOOLS type: BSSA 9/25-1 x 520
  • - Usable bandwidth: 3, 6, 9, 12
  • - Metric width: 9 mm
  • - Tape length: 520, 610
  • - Net weight: 0,095 kg
  • - ø roll metric: 25 mm

Technical specifications

  • - PFERD TOOLS type: BSSA 9/25-1 x 520
  • - Usable bandwidth: 3, 6, 9, 12
  • - Metric width: 9 mm
  • - Tape length: 520, 610
  • - Net weight: 0,095 kg
  • - ø roll metric: 25 mm
Product type

Belt sander arm attachment

Content

1 pc(s)

Width

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773059 PFERD TOOLS Belt sander arm attachment BVA 9/25-1 x 520 Tape length: 520 mm x width: 3-12 mm PFERD TOOLS 84200072

Description

The belt grinding attachment can be swiveled on the respective drive machine or on the handpiece and thus enables a flexible adjustment to the individual work situation. Belt grinding attachment arm with conical pulley (load width 1 mm) and roll size 9x25 mm for belts with a belt length of 520 and 610 mm and a belt width of 3, 6, 9 or 12 mm.

Benefits:
- Easy, fast belt change due to spring tension.
- High-precision belt guide thanks to adjustable belt tension force and lockable belt arm.
- Robust steel construction.
- Exploitation of the full roll width.
- Extremely narrow fastening straps on the end roller.
- With conical pulley (load width 1 mm).

This text is machine translated.